Texas Instruments TL4201EEYA technical specifications.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Orientation | Vertical |
| Packaging | Bulk |
| Throw Configuration | 4PDT |
| Width | 8.51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TL4201EEYA to view detailed technical specifications.
No datasheet is available for this part.