Texas Instruments TL431ACZ technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Number of Channels | 1 |
| Output Current | 150mA |
| Output Voltage | 36V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TL431ACZ to view detailed technical specifications.
No datasheet is available for this part.