Texas Instruments TL431AIDR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 150mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TL431AIDR2 to view detailed technical specifications.
No datasheet is available for this part.