
Texas Instruments TL431CLPREC technical specifications.
| Package/Case | TO-92-3 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Reference Type | Shunt |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431CLPREC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.