Texas Instruments TLC2551EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sampling Rate | 400000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2551EVM to view detailed technical specifications.
No datasheet is available for this part.