
The TLC2552EVM is a 12-bit A/D converter evaluation module with a sampling rate of 400,000 samples per second. It operates on a 12-volt supply voltage and is packaged in a module format. The module is not radiation hardened and contains lead. It is available in bulk packaging with one unit per package.
Texas Instruments TLC2552EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sampling Rate | 400000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2552EVM to view detailed technical specifications.
No datasheet is available for this part.