
The TLC2554IDRG4 is a single-ended analog-to-digital converter with a conversion rate of 400KS/s. It features 4 channels and 1 converter. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage of up to 5.5V. The TLC2554IDRG4 is available in a SOIC package and is RoHS compliant.
Texas Instruments TLC2554IDRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC2554IDRG4 to view detailed technical specifications.
No datasheet is available for this part.