The TLC27L4ACNSG4 is a 4-channel operational amplifier from Texas Instruments. It features a gain bandwidth product of 85kHz and an operating supply voltage of 16V. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The TLC27L4ACNSG4 is packaged in a SOP package and is available in a rail/tube packaging configuration.
Texas Instruments TLC27L4ACNSG4 technical specifications.
| Package/Case | SOP |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Slew Rate | 0.03V/µs |
| Supply Current | 68uA |
| Voltage Gain | 114.32dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27L4ACNSG4 to view detailed technical specifications.
No datasheet is available for this part.