The TLC27M2BCPSRG4 is a low-noise operational amplifier with a common mode rejection ratio of 65dB and a gain bandwidth product of 525kHz. It operates over a temperature range of 0°C to 70°C and is available in a PDIP package with a through hole mount. The device can handle a maximum supply voltage of 16V and a minimum supply voltage of 3V.
Texas Instruments TLC27M2BCPSRG4 technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 525kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage Gain | 104.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC27M2BCPSRG4 to view detailed technical specifications.
No datasheet is available for this part.