Texas Instruments TLC320AD545PTRG technical specifications.
| Package/Case | LQFP |
| Number of D/A Converters | 1 |
| Sampling Rate | 11.025KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC320AD545PTRG to view detailed technical specifications.
No datasheet is available for this part.