
The TLC3544IDWRG4 is a single 14-bit analog-to-digital converter with a conversion rate of 200KS/s. It operates over a temperature range of -40°C to 85°C and is supplied by a voltage of up to 5.5V. The device is packaged in a single SOIC package and is available on tape and reel. The TLC3544IDWRG4 is RoHS compliant and features unipolar polarity.
Texas Instruments TLC3544IDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 200KS/s |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC3544IDWRG4 to view detailed technical specifications.
No datasheet is available for this part.
