The TLC5957 is a 48-channel constant current sink driver featuring 16-bit 65536-step pulse width modulation (PWM) grayscale control. It includes three color groups with 512-step color brightness control (CC) and 8-step global brightness control (BC). The device incorporates a pre-charge FET for ghosting cancellation and an enhanced circuit for caterpillar effect cancelling in multiplexing LED displays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC5957 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 48Channels |
| Maximum Sink Current (VCC=5V) | 25mA |
| Maximum Sink Current (VCC=3.3V) | 20mA |
| Supply Voltage (VCC) | 3.0 to 5.5V |
| Grayscale Resolution | 16Bits |
| Data Transfer Rate | 33MHz |
| Output Voltage (Vout) | 10 (Max)V |
| Operating Temperature | -40 to 85°C |
| Channel-to-Channel Accuracy | ±1% |
| RoHS | Yes |
| REACH | Yes |
| Msl Rating | Level-3-260C-168 HR |
Download the complete datasheet for Texas Instruments TLC5957 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.