The TLV2371IDBVT/BKN is a surface mount op-amp in the SOT-23 package, offering a common mode rejection ratio of 55dB and a gain bandwidth product of 3MHz. It operates over a supply voltage range of 2.7V to 16V and can withstand temperatures from -40°C to 125°C. This device is suitable for applications requiring low noise and high gain.
Texas Instruments TLV2371IDBVT/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 3MHz |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2371IDBVT/BKN to view detailed technical specifications.
No datasheet is available for this part.