The TLV2461CDBVR/BKN is a low-noise dual operational amplifier from Texas Instruments, packaged in the SOT-23 surface mount package. It features a common mode rejection ratio of 71dB and a gain bandwidth product of 6.4MHz. The op-amp can operate with a dual supply voltage range of 1.35V to 3V and a single supply voltage range of 2.7V to 6V. The device is specified to operate over a temperature range of 0°C to 70°C.
Texas Instruments TLV2461CDBVR/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 71dB |
| Gain Bandwidth Product | 6.4MHz |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2461CDBVR/BKN to view detailed technical specifications.
No datasheet is available for this part.