The TLV274IDR/BKN is a surface mount op-amp with a common mode rejection ratio of 65dB and a gain bandwidth product of 3MHz. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 1.35V and 8V. The op-amp has a voltage gain of 110dB and is available in the SOIC package.
Texas Instruments TLV274IDR/BKN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 3MHz |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV274IDR/BKN to view detailed technical specifications.
No datasheet is available for this part.