
Texas Instruments TMDXMDKPO8328 technical specifications.
| Package/Case | Module |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDXMDKPO8328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
