The TMH0515S from Texas Instruments is a single-output DC-DC converter with an output voltage of 15V and a maximum output current of 130mA. It features a flammability rating of UL94 V-0 and an isolation voltage of 1kV. The device measures 10.2mm in height and 7.5mm in width, with a weight of 2.7g. The TMH0515S is Reach SVHC compliant.
Texas Instruments TMH0515S technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Number of Outputs | 1 |
| Output Current | 130mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | Yes |
| Weight | 2.7g |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMH0515S to view detailed technical specifications.
No datasheet is available for this part.