The TMS320C28346ZEPQ is a 32-bit microcontroller from Texas Instruments, featuring a 300MHz operating frequency and a BGA package. It supports multiple interfaces, including I2C, SPI, CAN, and UART, and has a memory size of 16KB ROM and 516KB RAM. The device operates within a temperature range of -40°C to 125°C and has 88 programmable I/Os and 3 timers/counters. It is designed for use with a 3.3V operating supply voltage and is not radiation hardened.
Texas Instruments TMS320C28346ZEPQ technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, UART |
| Max Frequency | 300MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Memory Size | 16KB |
| Memory Type | ROM, |
| Min Supply Voltage | 3.14V |
| Number of I/Os | 88 |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 516KB |
| Series | C2000 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320C28346ZEPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.