The TMS320DM365SZCE27 is a single-core microcontroller with an ARM core architecture, operating within a temperature range of 0 to 85°C. It has a maximum supply voltage of 1.26V and a minimum supply voltage of 1.14V, with an operating supply voltage of 1.2V. The device is mounted using surface mount technology and is not radiation hardened. It is not RoHS compliant.
Texas Instruments TMS320DM365SZCE27 technical specifications.
| Core Architecture | ARM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320DM365SZCE27 to view detailed technical specifications.
No datasheet is available for this part.