The TMS320DM365VZCE27 is an ARM core processor from Texas Instruments. It operates within a temperature range of 0°C to 85°C and can be supplied with a voltage between 1.14V and 1.26V. This processor is designed for surface mount applications.
Texas Instruments TMS320DM365VZCE27 technical specifications.
| Core Architecture | ARM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320DM365VZCE27 to view detailed technical specifications.
No datasheet is available for this part.