Texas Instruments TMS320LC2401AVFS technical specifications.
| Package/Case | LQFP |
| Frequency | 40MHz |
| Lead Free | Contains Lead |
| RAM Size | 2048B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320LC2401AVFS to view detailed technical specifications.
No datasheet is available for this part.