Texas Instruments TMS320M643AGDK5 technical specifications.
| Data Bus Width | 32b |
| Max Frequency | 500MHz |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS320M643AGDK5 to view detailed technical specifications.
No datasheet is available for this part.