The TMS370C756AFNTQ1 is a 16KB OTP microcontroller with SPI and SCI interfaces, operating over a supply voltage range of 4.5V to 5.5V. It features an internal oscillator and includes peripherals such as PWM and a watchdog timer. The device is packaged in a 46-pin LCC package and is suitable for surface mount applications. The TMS370C756AFNTQ1 is compliant with AEC-Q100 and is designed for automotive applications. It operates over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Frequency | 5MHz |
| Interface | SPI, SCI |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 46 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| Series | Automotive, AEC-Q100, TMS370 |
| RoHS | Compliant |