The TMS5702134BPGEQQ1 is a microcontroller from Texas Instruments featuring an ARM core, 2048KB of FLASH memory, and 256KB of RAM. It operates at a maximum frequency of 160MHz and has a temperature range of -40°C to 105°C. The device supports various interfaces, including I2C, SPI, CAN, Ethernet, LIN, and SCI. It is packaged in a 64-pin LQFP package and is available in a tray packaging format.
Texas Instruments TMS5702134BPGEQQ1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, CAN, Ethernet, LIN, SCI |
| Max Frequency | 160MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 2048KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMS5702134BPGEQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.