The TMS5703135CPGEQQ1 is a 3MB ARM Cortex-R microcontroller from Texas Instruments, packaged in a lead-free LQFP package. It operates at a maximum frequency of 160MHz and has a maximum operating temperature of 125°C. The device features 58 programmable I/Os, 2 UART channels, and 2 timers/counters. It also includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is RoHS compliant and meets AEC-Q100 standards for automotive applications.
Texas Instruments TMS5703135CPGEQQ1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, UART, USART, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 160MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 58 |
| Number of Programmable I/O | 58 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS5703135CPGEQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.