The TMX320F28027PTQ is a 32-bit microcontroller from Texas Instruments. It features 32KB of FLASH memory and operates at a maximum frequency of 60MHz. This device is designed to function within a temperature range of -40°C to 125°C and is powered by a 3.3V voltage supply. The TMX320F28027PTQ is packaged in a PQFP and is suitable for surface mount applications. It includes 13 analog-to-digital converter channels, 1 I2C channel, 4 pulse-width modulation channels, 1 SPI channel, 1 UART channel, and 3 timers/counters. The device also includes 6KB of RAM.
Texas Instruments TMX320F28027PTQ technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 32b |
| Height | 1.45mm |
| Length | 7.2mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 6KB |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX320F28027PTQ to view detailed technical specifications.
No datasheet is available for this part.