
Texas Instruments TMX320F2808PZA technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, UART, USART, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | No |
| Series | C2000™ C28x Fixed-Point |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMX320F2808PZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.