Texas Instruments TMX320F2809GGMA technical specifications.
| Density | 262144B |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Number of A/D Converters | 16 |
| Number of UART Channels | 2 |
| RAM Size | 36864B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMX320F2809GGMA to view detailed technical specifications.
No datasheet is available for this part.