The TMX320F28377DPZPT is a C2000 C28x Delfino microcontroller from Texas Instruments. It features 1MB of FLASH memory and 41 I/Os. The device operates over a temperature range of -40°C to 105°C and is available in a QFP package for surface mount applications.
Texas Instruments TMX320F28377DPZPT technical specifications.
| Package/Case | QFP |
| Interface | I2C, SPI, USB, UART, USART, SCI, EBI/EMI |
| Max Operating Temperature | 105°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 41 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | C2000™ C28x Delfino™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMX320F28377DPZPT to view detailed technical specifications.
No datasheet is available for this part.