
Texas Instruments TMX5700432APZQQ1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | SPI, UART, USART, SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 45 |
| Number of UART Channels | 1 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMX5700432APZQQ1 to view detailed technical specifications.
No datasheet is available for this part.
