Texas Instruments TP3406V/63SN technical specifications.
| Package/Case | PLCC |
| Data Rate | 144Kbps |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TP3406V/63SN to view detailed technical specifications.
No datasheet is available for this part.