
Texas Instruments TPA2015D1YZHEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Output Power | 2W |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 5.2V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPA2015D1YZHEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.