The TPS3801K33DCKRG is a low voltage supervisor from Texas Instruments. It operates over a temperature range of -40°C to 85°C. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2V. The supervisor draws a maximum supply current of 25uA. It is designed for surface mount applications.
Texas Instruments TPS3801K33DCKRG technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.99V |
| Min Reset Threshold Voltage | 2.87V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3801K33DCKRG to view detailed technical specifications.
No datasheet is available for this part.