The TPS3801L30DCKRG is a surface mount watchdog timer IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and can supply up to 25uA of current. The device has a reset threshold voltage range of 2.58V to 2.7V. It can handle supply voltages between 2V and 6V.
Texas Instruments TPS3801L30DCKRG technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.58V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3801L30DCKRG to view detailed technical specifications.
No datasheet is available for this part.