The TPS3805H33DCKRG is a 3.3V voltage detector from Texas Instruments, designed to operate within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 321mW and a maximum supply current of 6uA. The device is a surface mount component, suitable for use in a variety of applications. It is a voltage detector type device, and does not feature a watchdog timer.
Texas Instruments TPS3805H33DCKRG technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 321mW |
| Max Supply Current | 6uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Type | Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3805H33DCKRG to view detailed technical specifications.
No datasheet is available for this part.