The TPS3808G15DBVRG is a surface mount IC with a watchdog timer function, operating over a temperature range of -40°C to 125°C. It can handle supply voltages between 1.65V and 6.5V. The device is packaged in a SOT-23 case, suitable for surface mount applications. The watchdog timer is not enabled in this part.
Texas Instruments TPS3808G15DBVRG technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.407V |
| Min Reset Threshold Voltage | 1.393V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G15DBVRG to view detailed technical specifications.
No datasheet is available for this part.