The TPS3824-30DBVTG is a watchdog timer from Texas Instruments, packaged in a SOT-23 case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 437mW. The device has a maximum supply current of 25uA and can handle supply voltages between 1.1V and 5.5V. The watchdog timer function is enabled, allowing for monitoring of system status and automatic reset in case of failure.
Texas Instruments TPS3824-30DBVTG technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.69V |
| Min Reset Threshold Voltage | 2.57V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3824-30DBVTG to view detailed technical specifications.
No datasheet is available for this part.