The TPS386020RGPR is a surface mount power management IC from Texas Instruments, packaged in a VQFN EP package. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 1.8V and 6.5V. The device is RoHS compliant and is available in tape and reel packaging.
Texas Instruments TPS386020RGPR technical specifications.
| Package/Case | VQFN EP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 2.86W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS386020RGPR to view detailed technical specifications.
No datasheet is available for this part.