Texas Instruments TPS386020RGPT technical specifications.
| Package/Case | VQFN EP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 2.86W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS386020RGPT to view detailed technical specifications.
No datasheet is available for this part.