The TPS386060RGPT is a surface mount IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 2.86W and operates within a supply voltage range of 1.8V to 6.5V. This device is packaged in tape and reel format and is RoHS compliant. The TPS386060RGPT does not feature radiation hardening, but does include a watchdog timer.
Texas Instruments TPS386060RGPT technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.86W |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS386060RGPT to view detailed technical specifications.
No datasheet is available for this part.