
High-efficiency, 95% step-down converter with a fixed 3.3V output voltage and 600mA maximum output current. Features a low 18µA quiescent current and operates from a 2.5V to 6V input voltage range. This power management IC offers a single positive output and is housed in a HVSSOP package. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant and available on tape and reel.
Texas Instruments TPS62026DGQR technical specifications.
| Package/Case | HVSSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 18uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62026DGQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.