Texas Instruments TPS62510DRCR/2801 technical specifications.
| Max Input Voltage | 3.8V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 3.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | Tape & Reel (TR) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62510DRCR/2801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.