Texas Instruments TPS65282RGET technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Switches | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS65282RGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.