The TPS70748PWPRG4 is a dual output voltage regulator from Texas Instruments. It features a fixed output voltage of 1.5V and an output current of 125mA. The device is packaged in a 1-unit HTSSOP package and is available in tape and reel packaging. The TPS70748PWPRG4 operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has an input bias current of 190uA and a maximum input voltage of 6V. It also has a maximum power dissipation of 4.115W.
Texas Instruments TPS70748PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Input Bias Current | 190uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70748PWPRG4 to view detailed technical specifications.
No datasheet is available for this part.