The TPS71H50QPWPR is a single-output voltage regulator from Texas Instruments with a fixed output voltage of 5V and an output current of 500mA. It features an input bias current of 285uA and is packaged in a TSSOP package. The device operates within a temperature range of -40°C to 125°C and is RoHS compliant. It can dissipate a maximum power of 700mW.
Texas Instruments TPS71H50QPWPR technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 285uA |
| Max Input Voltage | 10V |
| Min Input Voltage | 5.33V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71H50QPWPR to view detailed technical specifications.
No datasheet is available for this part.