The TPS767D318PWPRG is a dual output voltage regulator with an accuracy of 2%. It operates over a temperature range of -40°C to 125°C and can supply up to 1A of output current. The device is suitable for surface mount applications and has a maximum power dissipation of 5.07W.
Texas Instruments TPS767D318PWPRG technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5.07W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS767D318PWPRG to view detailed technical specifications.
No datasheet is available for this part.