Texas Instruments TPSD107K010R0100 technical specifications.
| Capacitance | 100uF |
| Package/Case | 7343-31 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Length | 7.29mm |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPSD107K010R0100 to view detailed technical specifications.
No datasheet is available for this part.