Texas Instruments TRF1115IRGPTG3 technical specifications.
| Package/Case | VQFN |
| Frequency | 2.5GHz |
| Gain | 20dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Power Gain | 18dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF1115 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF1115IRGPTG3 to view detailed technical specifications.
No datasheet is available for this part.