
The TRF1121IRGZRG3 is a 2.5GHz RF amplifier from Texas Instruments, packaged in a VQFN case. It operates over a temperature range of -40°C to 85°C and is powered by a 5.2V supply. The amplifier has a maximum power dissipation of 1.5W. It is RoHS compliant and available in quantities of 2500 per reel.
Texas Instruments TRF1121IRGZRG3 technical specifications.
| Package/Case | VQFN |
| Frequency | 2.5GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Noise Figure | 27dB |
| Operating Supply Voltage | 5.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF1121 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF1121IRGZRG3 to view detailed technical specifications.
No datasheet is available for this part.
