The TRF1122IRTMTG3 is a 2.5GHz amplifier with a gain of 20dB, packaged in a VQFN package. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device is RoHS compliant and available in quantities of 250 per reel. It requires an operating supply voltage of 5V and draws an operating supply current of 185mA.
Texas Instruments TRF1122IRTMTG3 technical specifications.
| Package/Case | VQFN |
| Frequency | 2.5GHz |
| Gain | 20dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Operating Supply Current | 185mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Gain | 20dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRF1122 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TRF1122IRTMTG3 to view detailed technical specifications.
No datasheet is available for this part.